29F0418-1SR | ||
---|---|---|
DigiKey Part Number | 240-1005-2-ND - Tape & Reel (TR) 240-1005-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 29F0418-1SR | |
Description | FERRITE BEAD 119 OHM 8SMD 4LN | |
Customer Reference | ||
Detailed Description | 119 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Lead 6A 10mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 119 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.190" (4.83mm) | |
Size / Dimension | 0.240" L x 0.177" W (6.10mm x 4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.89403 | ¥5,209.25 |