28B0339-000 | ||
---|---|---|
DigiKey Part Number | 240-2293-ND | |
Manufacturer | ||
Manufacturer Product Number | 28B0339-000 | |
Description | FERRITE CORE 143 OHM SOLID 3.8MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 143Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.339" Dia (8.60mm) Length 0.394" (10.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28B0339-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 143Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.339" Dia (8.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.23200 | ¥22.32 |
25 | ¥1.88680 | ¥47.17 |
50 | ¥1.65820 | ¥82.91 |
100 | ¥1.48390 | ¥148.39 |
250 | ¥1.29172 | ¥322.93 |
500 | ¥1.16964 | ¥584.82 |
1,000 | ¥0.99502 | ¥995.02 |
5,000 | ¥0.92522 | ¥4,626.10 |