
XE-3547-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3547-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3547-001 |
Description | PFA ANSI T, 1/0.3MM, 2M BARE TAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type T-Type Thermocouple |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.13000 | ¥113.13 |
| 5 | ¥107.97400 | ¥539.87 |
| 10 | ¥105.83100 | ¥1,058.31 |
| 25 | ¥103.06720 | ¥2,576.68 |
| 50 | ¥101.02620 | ¥5,051.31 |
| 100 | ¥99.02490 | ¥9,902.49 |
| 250 | ¥96.43972 | ¥24,109.93 |
| 500 | ¥94.52888 | ¥47,264.44 |







