
XE-3541-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3541-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3541-001 |
Description | EXPOSED THERMOCOUPLE-K-2M-IEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.51000 | ¥129.51 |
| 5 | ¥123.63600 | ¥618.18 |
| 10 | ¥121.18900 | ¥1,211.89 |
| 25 | ¥118.02280 | ¥2,950.57 |
| 50 | ¥115.68560 | ¥5,784.28 |
| 100 | ¥113.39410 | ¥11,339.41 |
| 250 | ¥110.43324 | ¥27,608.31 |
| 500 | ¥108.24532 | ¥54,122.66 |




