36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SRTC-TT-K-40-36

DigiKey Part Number
5880-5SRTC-TT-K-40-36-ND
Manufacturer
Manufacturer Product Number
5SRTC-TT-K-40-36
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air
Manufacturer
Omega
Tip Type
Air, Beaded
Series
Plug Type
Sub-Mini (Thermocouple Plug)
Packaging
Bulk
Probe Temperature Range
32 ~ 500°F (0 ~ 260°C)
Part Status
Active
Cable Length
36.000" (914.40mm)
Type
K-Type Thermocouple
Cable Insulation
Polychlorotrifluoroethylene (PCTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,669.71000¥1,669.71
Manufacturers Standard Package