
XE-0425-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0425-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0425-001 |
Description | IEC PTFE 1/0.2MM T TAILS 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 11.811" (300.00mm) |
Type T-Type Thermocouple | Cable Insulation Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.31000 | ¥57.31 |
| 5 | ¥54.71400 | ¥273.57 |
| 10 | ¥53.63900 | ¥536.39 |
| 25 | ¥52.24000 | ¥1,306.00 |
| 50 | ¥51.20460 | ¥2,560.23 |
| 100 | ¥50.19060 | ¥5,019.06 |
| 250 | ¥48.88096 | ¥12,220.24 |
| 500 | ¥47.91256 | ¥23,956.28 |
| 1,000 | ¥46.96283 | ¥46,962.83 |




