WPBHC6110 | ||
---|---|---|
DigiKey Part Number | 5073-WPBHC6110-ND | |
Manufacturer | ||
Manufacturer Product Number | WPBHC6110 | |
Description | C6 RJ45/110 IP67 BLKHD POE+ | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead; Through Hole | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.31000 | ¥200.31 |
10 | ¥175.42600 | ¥1,754.26 |
25 | ¥167.84520 | ¥4,196.13 |
50 | ¥162.43020 | ¥8,121.51 |
100 | ¥157.01530 | ¥15,701.53 |
250 | ¥148.35212 | ¥37,088.03 |
500 | ¥144.02068 | ¥72,010.34 |