
Category | Specifications USB 2.0 |
Mfr | Wire Gauge 20 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Extension Cable, Panel Mount |
Length 0.98' (300.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.81000 | ¥166.81 |
| 10 | ¥141.74800 | ¥1,417.48 |
| 25 | ¥132.86920 | ¥3,321.73 |
| 50 | ¥126.52760 | ¥6,326.38 |
| 100 | ¥120.49220 | ¥12,049.22 |
| 250 | ¥112.95492 | ¥28,238.73 |
| 500 | ¥107.56966 | ¥53,784.83 |






