USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-12AAS

DigiKey Part Number
5073-ECF504-12AAS-ND
Manufacturer
Manufacturer Product Number
ECF504-12AAS
Description
USB A-F PNL MNT/A-M SHLD 12""
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.00' (304.8mm)
Mfr
Specifications
USB 2.0
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.47000¥254.47
10¥216.27700¥2,162.77
25¥202.73720¥5,068.43
50¥193.06480¥9,653.24
100¥183.85610¥18,385.61
250¥172.35864¥43,089.66
500¥164.14504¥82,072.52
Manufacturers Standard Package