
UPMAA-30-03M | |
|---|---|
DigiKey Part Number | 5073-UPMAA-30-03M-ND |
Manufacturer | |
Manufacturer Product Number | UPMAA-30-03M |
Description | CA USB 3.0 A PNL/AM 0.3 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 4.8Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 0.98' (300.0mm) | Features Extension Cable, Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥744.63000 | ¥744.63 |
| 10 | ¥632.94400 | ¥6,329.44 |
| 25 | ¥593.34920 | ¥14,833.73 |
| 50 | ¥565.05740 | ¥28,252.87 |
| 100 | ¥538.12700 | ¥53,812.70 |



