TSP8048C5S-10PK | |
---|---|
DigiKey Part Number | 5073-TSP8048C5S-10PK-ND |
Manufacturer | |
Manufacturer Product Number | TSP8048C5S-10PK |
Description | RJ45P SHD STNRLF LBAR LODC 1=10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.890" (22.61mm) | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.01000 | ¥772.01 |
10 | ¥708.43400 | ¥7,084.34 |
30 | ¥681.18433 | ¥20,435.53 |
50 | ¥658.47660 | ¥32,923.83 |
100 | ¥622.14700 | ¥62,214.70 |