Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBL-7 |
Description | CBL RJ45 CAT5E XVR BLU 7FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815BL-7 | L-com | 0 | 5073-TRD815BL-7-ND | ¥100.15000 | Parametric Equivalent |
| TRDE815BLU-7 | L-com | 0 | 5073-TRDE815BLU-7-ND | ¥100.40000 | Parametric Equivalent |
| 73-7792-7 | Cinch Connectivity Solutions | 148 | 116-73-7792-7-ND | ¥36.72000 | Parametric Equivalent |
| BC-5UE007F | Cinch Connectivity Solutions | 12 | 116-BC-5UE007F-ND | ¥34.82000 | Parametric Equivalent |
| BM-5UE007F | Cinch Connectivity Solutions | 0 | 116-BM-5UE007F-ND | ¥73.29160 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.42000 | ¥141.42 |













