Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815BL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-7 |
Description | CBL-RJ45/RJ45 CAT5E BLU 7FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRBL-7 | L-com | 0 | 5073-TRD815CRBL-7-ND | ¥141.42000 | Parametric Equivalent |
| TRDE815BLU-7 | L-com | 0 | 5073-TRDE815BLU-7-ND | ¥100.40000 | Parametric Equivalent |
| 73-7792-7 | Cinch Connectivity Solutions | 148 | 116-73-7792-7-ND | ¥36.72000 | Parametric Equivalent |
| BC-5UE007F | Cinch Connectivity Solutions | 12 | 116-BC-5UE007F-ND | ¥34.82000 | Parametric Equivalent |
| BM-5UE007F | Cinch Connectivity Solutions | 0 | 116-BM-5UE007F-ND | ¥73.29160 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.15000 | ¥100.15 |
| 10 | ¥85.09800 | ¥850.98 |
| 25 | ¥79.76560 | ¥1,994.14 |
| 50 | ¥75.95820 | ¥3,797.91 |
| 100 | ¥72.33270 | ¥7,233.27 |
| 250 | ¥67.80636 | ¥16,951.59 |
| 500 | ¥64.57328 | ¥32,286.64 |
| 1,000 | ¥61.49470 | ¥61,494.70 |
















