
NPC-5E-007-BU-BB | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-007-BU-BB-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-007-BU-BB |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UE007F | Cinch Connectivity Solutions | 12 | 116-BC-5UE007F-ND | ¥34.82000 | Parametric Equivalent |
| M45PATCH7BL | StarTech.com | 67 | 5214-M45PATCH7BL-ND | ¥66.90000 | Parametric Equivalent |
| NPC-1207 | Quest Technology | 3 | 4867-NPC-1207-ND | ¥38.79000 | Parametric Equivalent |
| RJ45PATCH7 | StarTech.com | 10 | 5214-RJ45PATCH7-ND | ¥65.58000 | Parametric Equivalent |
| TRD815CRBL-7 | L-com | 0 | 5073-TRD815CRBL-7-ND | ¥141.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥50.96000 | ¥509.60 |
| 25 | ¥47.76760 | ¥1,194.19 |
| 50 | ¥45.48500 | ¥2,274.25 |
| 100 | ¥43.31330 | ¥4,331.33 |
| 250 | ¥40.60272 | ¥10,150.68 |
| 500 | ¥38.66588 | ¥19,332.94 |
| 1,000 | ¥36.82199 | ¥36,821.99 |

