Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695OD-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695OD-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695OD-1 |
Description | RJ45 C6 UTP 24SLD PE BLK 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-1F | L-com | 0 | 5073-TRD624HFO-TB-1F-ND | ¥131.31000 | Parametric Equivalent |
| TRD634-BLK-1F | L-com | 4 | 5073-TRD634-BLK-1F-ND | ¥182.93000 | Parametric Equivalent |
| TRD695BLK-1 | L-com | 3 | 5073-TRD695BLK-1-ND | ¥168.79000 | Parametric Equivalent |
| TRD695SFBLK-1F | L-com | 0 | 5073-TRD695SFBLK-1F-ND | ¥270.43000 | Parametric Equivalent |
| 5443 | Adafruit Industries LLC | 1,365 | 1528-5443-ND | ¥20.67000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.90000 | ¥328.90 |















