
N6PAT1BKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1BKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1BKS |
Description | 1 FT SLIM CAT6 CABLE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥32.57600 | ¥325.76 |
| 25 | ¥30.53280 | ¥763.32 |
| 50 | ¥29.07560 | ¥1,453.78 |
| 100 | ¥27.68630 | ¥2,768.63 |
| 250 | ¥25.95292 | ¥6,488.23 |
| 500 | ¥24.71438 | ¥12,357.19 |
| 1,000 | ¥23.53550 | ¥23,535.50 |
| 2,500 | ¥22.06362 | ¥55,159.05 |


