
TRD695BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-1 |
Description | CBL RJ45/RJ45 CAT6 BLACK 1' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.79000 | ¥168.79 |
| 10 | ¥143.45100 | ¥1,434.51 |
| 25 | ¥134.46360 | ¥3,361.59 |
| 50 | ¥128.04760 | ¥6,402.38 |
| 100 | ¥121.93860 | ¥12,193.86 |
| 250 | ¥114.31184 | ¥28,577.96 |
| 500 | ¥108.86276 | ¥54,431.38 |







