LCCN3199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥337.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥43.04120
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥60.05614
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥43.97133
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥32.83919
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.97420
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 26
Unit Price: ¥147.62000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: ¥196.50000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 13
Unit Price: ¥294.16000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥90.14000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥108.43600
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥200.27500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 390
Unit Price: ¥104.04000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥1,109.74650
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3199

DigiKey Part Number
5073-LCCN3199-ND
Manufacturer
Manufacturer Product Number
LCCN3199
Description
18 GHZ SMA FEMALE FIELD REPLACEA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN3200L-com05073-LCCN3200-ND¥337.97000Parametric Equivalent
0732510421Molex0900-0732510421-ND¥43.04120Parametric Equivalent
0732510440Molex0900-0732510440-ND¥60.05614Parametric Equivalent
0732511100Molex0900-0732511100-ND¥43.97133Parametric Equivalent
0732511780Molex0900-0732511780-ND¥32.83919Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,119.82000¥1,119.82
10¥943.47800¥9,434.78
25¥899.45680¥22,486.42
100¥851.08890¥85,108.89
Manufacturers Standard Package