
LCAD30027 | |
|---|---|
DigiKey Part Number | 5073-LCAD30027-ND |
Manufacturer | |
Manufacturer Product Number | LCAD30027 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.04000 | ¥213.04 |
| 10 | ¥181.07200 | ¥1,810.72 |
| 25 | ¥169.73360 | ¥4,243.34 |
| 50 | ¥161.63380 | ¥8,081.69 |
| 100 | ¥153.92450 | ¥15,392.45 |
| 250 | ¥144.29788 | ¥36,074.47 |
| 500 | ¥137.41956 | ¥68,709.78 |










