Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP20P-MM-BLK-1M | L-com | 7 | 5073-DP20P-MM-BLK-1M-ND | ¥315.83000 | Parametric Equivalent |
| DP20Z-MM-BLK-1M | L-com | 0 | 5073-DP20Z-MM-BLK-1M-ND | ¥351.14000 | Parametric Equivalent |
| DP8DA-MM-1M | L-com | 0 | 5073-DP8DA-MM-1M-ND | ¥225.71000 | Parametric Equivalent |
| DP8KA-1M | L-com | 3 | 5073-DP8KA-1M-ND | ¥486.94000 | Parametric Equivalent |
| DP8LA-MM-1M | L-com | 0 | 5073-DP8LA-MM-1M-ND | ¥225.71000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥367.85000 | ¥367.85 |













