DP8DA-MM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 7
Unit Price: ¥315.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥351.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥486.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥225.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥225.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥200.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥367.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥651.59000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 19
Unit Price: ¥105.61000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 28
Unit Price: ¥172.02000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 36
Unit Price: ¥172.02000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 39
Unit Price: ¥78.23000
Datasheet
New at DigiKey
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8DA-MM-1M

DigiKey Part Number
5073-DP8DA-MM-1M-ND
Manufacturer
Manufacturer Product Number
DP8DA-MM-1M
Description
DP8DA-MM-1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.3' (1.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP20P-MM-BLK-1ML-com75073-DP20P-MM-BLK-1M-ND¥315.83000Parametric Equivalent
DP20Z-MM-BLK-1ML-com05073-DP20Z-MM-BLK-1M-ND¥351.14000Parametric Equivalent
DP8KA-1ML-com35073-DP8KA-1M-ND¥486.94000Parametric Equivalent
DP8LA-MM-1ML-com05073-DP8LA-MM-1M-ND¥225.71000Parametric Equivalent
DP8RA-MM-1ML-com05073-DP8RA-MM-1M-ND¥225.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.71000¥225.71
Manufacturers Standard Package