New Product
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8KA-1M

DigiKey Part Number
5073-DP8KA-1M-ND
Manufacturer
Manufacturer Product Number
DP8KA-1M
Description
DP8KA-1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.3' (1.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP20P-MM-BLK-1ML-com75073-DP20P-MM-BLK-1M-ND¥315.83000Parametric Equivalent
DP20Z-MM-BLK-1ML-com05073-DP20Z-MM-BLK-1M-ND¥351.14000Parametric Equivalent
DPA00006-1ML-com05073-DPA00006-1M-ND¥367.85000Parametric Equivalent
DP14MM1MStarTech.com285214-DP14MM1M-ND¥172.02000Parametric Equivalent
DP14VMM1MStarTech.com365214-DP14VMM1M-ND¥172.02000Parametric Equivalent
In-Stock: 3
Factory Stock: 607
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥486.94000¥486.94
10¥413.89700¥4,138.97
25¥387.99840¥9,699.96
50¥369.49520¥18,474.76
100¥351.88010¥35,188.01
250¥330.07608¥82,519.02
Manufacturers Standard Package