New at DigiKey
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIDP2DPMM3-C

DigiKey Part Number
5971-MINIDP2DPMM3-C-ND
Manufacturer
Manufacturer Product Number
MINIDP2DPMM3-C
Description
3FT (1M) MINI-DISPLAYPORT MALE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.3' (1.00m)
Manufacturer
Amphenol ProLabs
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
DisplayPort Male
Color
Black
2nd Connector Type
DisplayPort Male
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP14MM1MStarTech.com285214-DP14MM1M-ND¥172.02000Parametric Equivalent
DP14VMM1MStarTech.com365214-DP14VMM1M-ND¥172.02000Parametric Equivalent
DP20P-MM-BLK-1ML-com75073-DP20P-MM-BLK-1M-ND¥315.83000Parametric Equivalent
DP20Z-MM-BLK-1ML-com05073-DP20Z-MM-BLK-1M-ND¥351.14000Parametric Equivalent
DPA00006-1ML-com05073-DPA00006-1M-ND¥367.85000Parametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.23000¥78.23
10¥66.47400¥664.74
25¥62.30960¥1,557.74
50¥59.33220¥2,966.61
100¥56.50060¥5,650.06
250¥52.96436¥13,241.09
500¥50.43854¥25,219.27
1,000¥48.03338¥48,033.38
Manufacturers Standard Package