Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DJB9MF

DigiKey Part Number
5073-DJB9MF-ND
Manufacturer
Manufacturer Product Number
DJB9MF
Description
ADPT KIT DB9M/F W/PCB& WIRES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 9 Pin Female
Manufacturer
L-com
Number of Rows
2
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Includes
5 pcs - 1 Connector, 4 Jack Screws
Connector Style
Connector Saver
Housing Color
Gray
Convert To (Adapter End)
D-Sub, 9 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Factory Stock: 1,873
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.98000¥273.98
10¥232.84200¥2,328.42
25¥218.26840¥5,456.71
50¥207.85480¥10,392.74
100¥197.94150¥19,794.15
250¥185.56352¥46,390.88
Manufacturers Standard Package