Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY9FF

DigiKey Part Number
5073-DIY9FF-ND
Manufacturer
Manufacturer Product Number
DIY9FF
Description
ADPT KIT UNWIRED DB9F/F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 9 Pin Female
Manufacturer
L-com
Number of Rows
2
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Shielding
Unshielded
Connector Style
Gender Changer
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 9 Pin Female
Housing Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.57000¥252.57
10¥214.63900¥2,146.39
25¥201.20240¥5,030.06
50¥191.60260¥9,580.13
100¥182.46340¥18,246.34
250¥171.05364¥42,763.41
500¥162.90172¥81,450.86
Manufacturers Standard Package