



DB92422 | |
|---|---|
DigiKey Part Number | 5214-DB92422-ND |
Manufacturer | |
Manufacturer Product Number | DB92422 |
Description | DB9 TO TERMINAL BLOCK ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Terminal Block, 5 Positions Black |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Female |
Manufacturer StarTech.com | Convert To (Adapter End) Terminal Block, 5 Positions |
Packaging Retail Package | Color Black |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.03000 | ¥181.03 |
| 10 | ¥153.88800 | ¥1,538.88 |
| 25 | ¥144.24840 | ¥3,606.21 |
| 50 | ¥137.36460 | ¥6,868.23 |
| 100 | ¥130.81150 | ¥13,081.15 |
| 250 | ¥122.62984 | ¥30,657.46 |
| 500 | ¥116.78392 | ¥58,391.96 |








