Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY9CMF

DigiKey Part Number
5073-DIY9CMF-ND
Manufacturer
Manufacturer Product Number
DIY9CMF
Description
ADPT KIT UNWIRED DB9M/F SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 9 Pin Male
Manufacturer
L-com
Number of Rows
2
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Grounding Indents
Connector Style
Connector Saver
Shielding
Shielded
Convert To (Adapter End)
D-Sub, 9 Pin Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.94000¥192.94
10¥163.99400¥1,639.94
25¥153.72600¥3,843.15
50¥146.39060¥7,319.53
100¥139.40820¥13,940.82
250¥130.68908¥32,672.27
500¥124.45932¥62,229.66
Manufacturers Standard Package