
Category | Convert From (Adapter End) D-Sub, 9 Pin Male |
Manufacturer L-com | Number of Rows 2 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Grounding Indents |
Connector Style Connector Saver | Shielding Shielded |
Convert To (Adapter End) D-Sub, 9 Pin Female | Housing Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.66000 | ¥240.66 |
| 10 | ¥204.53400 | ¥2,045.34 |
| 25 | ¥191.72840 | ¥4,793.21 |
| 50 | ¥182.58000 | ¥9,129.00 |
| 100 | ¥173.87170 | ¥17,387.17 |
| 250 | ¥162.99900 | ¥40,749.75 |
| 500 | ¥155.23032 | ¥77,615.16 |



