Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.47000 | ¥206.47 |
10 | ¥180.79400 | ¥1,807.94 |
25 | ¥172.98400 | ¥4,324.60 |
50 | ¥167.40500 | ¥8,370.25 |
100 | ¥161.82430 | ¥16,182.43 |
250 | ¥152.89580 | ¥38,223.95 |
500 | ¥148.43174 | ¥74,215.87 |