Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.49000 | ¥366.49 |
10 | ¥320.91600 | ¥3,209.16 |
25 | ¥307.04600 | ¥7,676.15 |
50 | ¥297.14320 | ¥14,857.16 |
100 | ¥287.23810 | ¥28,723.81 |
250 | ¥271.39056 | ¥67,847.64 |