BA832E | |
---|---|
DigiKey Part Number | 5073-BA832E-ND |
Manufacturer | |
Manufacturer Product Number | BA832E |
Description | ADAPTOR TEE BNC F/F/F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.78000 | ¥86.78 |
10 | ¥78.10100 | ¥781.01 |
25 | ¥73.57040 | ¥1,839.26 |
50 | ¥71.68380 | ¥3,584.19 |
100 | ¥69.79790 | ¥6,979.79 |
250 | ¥62.25188 | ¥15,562.97 |
500 | ¥58.47910 | ¥29,239.55 |
1,000 | ¥51.68806 | ¥51,688.06 |