BA80 | |
---|---|
DigiKey Part Number | 5073-BA80-ND |
Manufacturer | |
Manufacturer Product Number | BA80 |
Description | ADAPTOR BNC F/BNC F 50 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥61.10600 | ¥611.06 |
25 | ¥57.56440 | ¥1,439.11 |
50 | ¥56.08660 | ¥2,804.33 |
100 | ¥54.61130 | ¥5,461.13 |
250 | ¥48.70688 | ¥12,176.72 |
500 | ¥45.75512 | ¥22,877.56 |
1,000 | ¥40.44160 | ¥40,441.60 |