CO-058BNCX200-025 | ||
---|---|---|
DigiKey Part Number | 3272-CO-058BNCX200-025-ND | |
Manufacturer | ||
Manufacturer Product Number | CO-058BNCX200-025 | |
Description | CBL ASSY BNC PLUG TO PLUG 25' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 300.0" (7.6m) 25.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.41000 | ¥239.41 |
10 | ¥209.67500 | ¥2,096.75 |
25 | ¥200.61560 | ¥5,015.39 |
50 | ¥194.14540 | ¥9,707.27 |
100 | ¥187.67280 | ¥18,767.28 |
250 | ¥177.31852 | ¥44,329.63 |
500 | ¥172.14150 | ¥86,070.75 |