VC120648D101RP | ||
---|---|---|
DigiKey Part Number | 478-11469-2-ND - Tape & Reel (TR) 478-11469-1-ND - Cut Tape (CT) 478-11469-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC120648D101RP | |
Description | VARISTOR 62V 100A 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VC120648D101RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.90760 | ¥97.69 |
100 | ¥3.12530 | ¥312.53 |
250 | ¥2.90184 | ¥725.46 |
500 | ¥2.45558 | ¥1,227.79 |
1,000 | ¥1.89743 | ¥1,897.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.73002 | ¥6,920.08 |
8,000 | ¥1.61841 | ¥12,947.28 |
12,000 | ¥1.50679 | ¥18,081.48 |
28,000 | ¥1.42866 | ¥40,002.48 |