


STM32L451CET6 | |
|---|---|
DigiKey Part Number | 497-STM32L451CET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L451CET6 |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SMBus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.42000 | ¥53.42 |
| 10 | ¥41.03600 | ¥410.36 |
| 25 | ¥37.92960 | ¥948.24 |
| 100 | ¥34.51810 | ¥3,451.81 |
| 250 | ¥32.89076 | ¥8,222.69 |
| 500 | ¥31.91012 | ¥15,955.06 |
| 1,500 | ¥30.69861 | ¥46,047.92 |


