VC08LC18A500DP | ||
---|---|---|
DigiKey Part Number | 478-2515-2-ND - Tape & Reel (TR) 478-2515-1-ND - Cut Tape (CT) 478-2515-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC08LC18A500DP | |
Description | VARISTOR 30A 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.88000 | ¥72.00 |
100 | ¥2.14260 | ¥214.26 |
250 | ¥1.94200 | ¥485.50 |
500 | ¥1.60722 | ¥803.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.20546 | ¥1,205.46 |
2,000 | ¥1.10498 | ¥2,209.96 |
5,000 | ¥1.03801 | ¥5,190.05 |
10,000 | ¥0.97104 | ¥9,710.40 |
25,000 | ¥0.89068 | ¥22,267.00 |
50,000 | ¥0.85720 | ¥42,860.00 |