TPME477K010R0023 | ||
---|---|---|
DigiKey Part Number | 478-3299-2-ND - Tape & Reel (TR) 478-3299-1-ND - Cut Tape (CT) 478-3299-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPME477K010R0023 | |
Description | CAP TANT 470UF 10% 10V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.70000 | $5.70 |
10 | $4.90200 | $49.02 |
50 | $4.44640 | $222.32 |
100 | $3.67110 | $367.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.42033 | $1,368.13 |
800 | $3.07829 | $2,462.63 |
1,200 | $2.96428 | $3,557.14 |
2,000 | $2.90728 | $5,814.56 |