TCTOAS0J107M8R-ZW1 | |
---|---|
DigiKey Part Number | 478-TCTOAS0J107M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOAS0J107M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOAS0J107M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOAS0J107M8R-ZW1 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AS | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.88100 | ¥78.81 |
50 | ¥7.18980 | ¥359.49 |
100 | ¥5.89020 | ¥589.02 |
500 | ¥4.70132 | ¥2,350.66 |
1,000 | ¥4.14827 | ¥4,148.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.87169 | ¥11,615.07 |
6,000 | ¥3.73342 | ¥22,400.52 |
9,000 | ¥3.59515 | ¥32,356.35 |
15,000 | ¥3.52601 | ¥52,890.15 |