TCJD475M100R0250E | |
---|---|
DigiKey Part Number | 478-13291-2-ND - Tape & Reel (TR) 478-13291-1-ND - Cut Tape (CT) 478-13291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD475M100R0250E |
Description | CAP TANT POLY 4.7UF 100V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 100 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.02000 | ¥37.02 |
10 | ¥31.81100 | ¥318.11 |
50 | ¥28.85420 | ¥1,442.71 |
100 | ¥23.82350 | ¥2,382.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.71628 | ¥10,358.14 |
1,000 | ¥19.23655 | ¥19,236.55 |
2,500 | ¥18.86662 | ¥47,166.55 |