TCJA476M006R0200E | ||
---|---|---|
DigiKey Part Number | 478-13206-2-ND - Tape & Reel (TR) 478-13206-1-ND - Cut Tape (CT) 478-13206-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJA476M006R0200E | |
Description | CAP TANT POLY 47UF 6.3V 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.29860 | ¥164.93 |
100 | ¥2.68530 | ¥268.53 |
500 | ¥2.23804 | ¥1,119.02 |
1,000 | ¥1.88462 | ¥1,884.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.76682 | ¥3,533.64 |
4,000 | ¥1.64901 | ¥6,596.04 |
10,000 | ¥1.59013 | ¥15,901.30 |
14,000 | ¥1.56657 | ¥21,931.98 |
50,000 | ¥1.50178 | ¥75,089.00 |