TCJA106M010R0200 | |
---|---|
DigiKey Part Number | 478-TCJA106M010R0200TR-ND - Tape & Reel (TR) 478-TCJA106M010R0200CT-ND - Cut Tape (CT) 478-TCJA106M010R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M010R0200 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.52300 | ¥45.23 |
50 | ¥3.81240 | ¥190.62 |
100 | ¥3.10400 | ¥310.40 |
500 | ¥2.58660 | ¥1,293.30 |
1,000 | ¥2.17819 | ¥2,178.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04204 | ¥4,084.08 |
4,000 | ¥1.90590 | ¥7,623.60 |
10,000 | ¥1.83783 | ¥18,378.30 |
14,000 | ¥1.81060 | ¥25,348.40 |