SD1206S040S1R0 | ||
---|---|---|
DigiKey Part Number | 478-7805-2-ND - Tape & Reel (TR) 478-7805-1-ND - Cut Tape (CT) 478-7805-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD1206S040S1R0 | |
Description | DIODE SCHOTTKY 40V 1A 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SD1206S040S1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.67500 | ¥26.75 |
100 | ¥1.34790 | ¥134.79 |
500 | ¥1.19444 | ¥597.22 |
1,000 | ¥0.92948 | ¥929.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83190 | ¥2,495.70 |
6,000 | ¥0.81330 | ¥4,879.80 |
9,000 | ¥0.72035 | ¥6,483.15 |
30,000 | ¥0.71106 | ¥21,331.80 |
75,000 | ¥0.60417 | ¥45,312.75 |