SCCY83B607SLBLE | ||
---|---|---|
DigiKey Part Number | 478-SCCY83B607SLBLE-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCY83B607SLBLE | |
Description | CAP 600F 0% +100% 2.7V CHAS MT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can 1mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.346" (85.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.03000 | ¥257.03 |
32 | ¥229.99250 | ¥7,359.76 |
128 | ¥186.70047 | ¥23,897.66 |