SCCY1AB857SLBLE | ||
---|---|---|
DigiKey Part Number | 478-SCCY1AB857SLBLE-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCY1AB857SLBLE | |
Description | CAP 850F 0% +100% 2.7V CHAS MT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 850 F (EDLC) Supercapacitor 2.7 V Radial, Can 0.8mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 850 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.606" (117.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.59000 | ¥319.59 |
32 | ¥284.11000 | ¥9,091.52 |
128 | ¥239.18445 | ¥30,615.61 |