SCCS20B505PRBLE | ||
---|---|---|
DigiKey Part Number | 478-SCCS20B505PRBLE-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCS20B505PRBLE | |
Description | CAP 5F -10% +30% 2.7V T/H | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥14.58000 | ¥145.80 |
900 | ¥8.37107 | ¥7,533.96 |
1,800 | ¥7.81302 | ¥14,063.44 |
5,400 | ¥7.25494 | ¥39,176.68 |
10,800 | ¥7.11541 | ¥76,846.43 |