QB2010A60WST\500 | ||
---|---|---|
DigiKey Part Number | 478-QB2010A60WST\500TR-ND - Tape & Reel (TR) 478-QB2010A60WSTCT-ND - Cut Tape (CT) 478-QB2010A60WSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QB2010A60WST\500 | |
Description | THERMAL CONDUCTOR Q-BRIDGE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 4.95mm x 2.41mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 4.95mm x 2.41mm | |
Thickness | 0.0598" (1.520mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 6°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 159W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.25000 | ¥38.25 |
10 | ¥34.38300 | ¥343.83 |
25 | ¥32.50480 | ¥812.62 |
100 | ¥28.16960 | ¥2,816.96 |
250 | ¥26.72524 | ¥6,681.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.98036 | ¥11,990.18 |
1,000 | ¥20.22447 | ¥20,224.47 |
2,500 | ¥19.21325 | ¥48,033.12 |