QB1111A40WYT\500 | ||
---|---|---|
DigiKey Part Number | 478-QB1111A40WYT\500TR-ND - Tape & Reel (TR) 478-QB1111A40WYTCT-ND - Cut Tape (CT) 478-QB1111A40WYTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QB1111A40WYT\500 | |
Description | THERMAL CONDUCTOR Q-BRIDGE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 2.79mm x 2.79mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Square | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 4°C/W, 7°C/W | |
Thermal Conductivity | 153W/m-K, 340W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
10 | ¥29.17300 | ¥291.73 |
25 | ¥27.57800 | ¥689.45 |
100 | ¥23.90160 | ¥2,390.16 |
250 | ¥22.67576 | ¥5,668.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.87530 | ¥7,437.65 |