OXICAPNOS001D | ||
---|---|---|
DigiKey Part Number | 478-3446-ND | |
Manufacturer | ||
Manufacturer Product Number | OXICAPNOS001D | |
Description | CAP KIT NIOB OXI 10-1000UF 150PC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Niobium Oxide Capacitor Kit 10µF ~ 1000µF 1.8 ~ 6.3V Surface Mount 150 Pieces (30 Values - 5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Notebook | |
Part Status | Active | |
Kit Type | Niobium Oxide | |
Capacitance Range | 10µF ~ 1000µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 1.8 ~ 6.3V | |
Tolerance | ±20% | |
Applications | Automotive | |
Features | Low ESR | |
Quantity | 150 Pieces (30 Values - 5 Each) | |
Packages Included | 1206 ~ 2924 (3216 ~ 7361 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.66000 | ¥316.66 |
10 | ¥274.91100 | ¥2,749.11 |
100 | ¥254.05750 | ¥25,405.75 |