NOJB156M010RWJ | ||
---|---|---|
DigiKey Part Number | 478-NOJB156M010RWJTR-ND - Tape & Reel (TR) 478-NOJB156M010RWJCT-ND - Cut Tape (CT) 478-NOJB156M010RWJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOJB156M010RWJ | |
Description | CAP NIOB OXIDE 15UF 20% 10V 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 2 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2 Ohms | |
Current - Leakage | 3 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥3.52800 | ¥35.28 |
50 | ¥2.81120 | ¥140.56 |
100 | ¥2.32190 | ¥232.19 |
500 | ¥1.81376 | ¥906.88 |
1,000 | ¥1.54166 | ¥1,541.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45102 | ¥2,902.04 |
4,000 | ¥1.36031 | ¥5,441.24 |
10,000 | ¥1.26963 | ¥12,696.30 |
14,000 | ¥1.24696 | ¥17,457.44 |
50,000 | ¥1.17894 | ¥58,947.00 |