NB12P00104JBB | |
---|---|
DigiKey Part Number | 478-10979-2-ND - Tape & Reel (TR) 478-10979-1-ND - Cut Tape (CT) 478-10979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12P00104JBB |
Description | THERM NTC 100KOHM 4220K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4220K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.23640 | ¥55.91 |
50 | ¥2.10000 | ¥105.00 |
100 | ¥1.78960 | ¥178.96 |
500 | ¥1.47982 | ¥739.91 |
1,000 | ¥1.23895 | ¥1,238.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17010 | ¥4,680.40 |
8,000 | ¥1.03243 | ¥8,259.44 |
12,000 | ¥0.99802 | ¥11,976.24 |
20,000 | ¥0.98081 | ¥19,616.20 |
28,000 | ¥0.96360 | ¥26,980.80 |